TE Connectivity 120849-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120849-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.