
6-position, 1-port, straight orientation power receptacle assembly designed for board-to-board applications. Features a 16A contact current rating, 250V voltage rating, and press-fit termination. Constructed with copper alloy contacts, tin plating, and a UL94 V-0 flammability rated grey housing. Operates across a temperature range of -55°C to 125°C, with through-hole mounting for vertical PCB orientation.
TE Connectivity 120953-3 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Socket |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120953-3 to view detailed technical specifications.
No datasheet is available for this part.