Right-angle male header for board-to-board applications, featuring a 4-position, 1-row configuration with a 0.118-inch pitch. This component supports power circuit applications with a 16A contact current rating and a 250V operating voltage. Constructed with a copper alloy contact material and tin plating, it offers press-fit termination and through-hole mounting. The grey housing is UL94 V-0 flammability rated, operating between -55°C and 125°C.
TE Connectivity 120954-1 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| Current Rating | 16A |
| Depth | 22.34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120954-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.