
TE Connectivity 120959-1 technical specifications.
| Color | Grey |
| Contact Material | Polyester, Gold |
| Contact Plating | Gold, Copper Alloy, Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 36 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120959-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.