
TE Connectivity 120960-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 40 |
| Number of Positions | 10 |
| Number of Rows | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 3mm |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120960-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.