
TE Connectivity 121397P014 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 65mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 121397P014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
