100-position, 2-row backplane connector with 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating. Thermoplastic insulation in natural color supports a straight, through-hole mounting orientation. Maximum operating temperature of 125°C and a voltage rating of 30V AC.
TE Connectivity 121496-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 38.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro-Strip |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 121496-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.