TE Connectivity 1217002-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.825inch |
| Material | Steel |
| Mating Tab Width | 0.25inch |
| Mount | Chassis Mount |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.