Female receptacle terminal for 14-18 AWG discrete wire, featuring a 0.11-inch mating tab width and 0.25-inch tab length. Constructed from brass with a 0.032-inch tab thickness, this non-insulated terminal supports insulated wire with a 0.19-inch insulation diameter. Designed for free-hanging mounting, it is supplied on tape and reel in a 5000-piece package quantity. RoHS compliant.
TE Connectivity 1217003-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.19inch |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.