
Quick disconnect terminal for discrete wire, featuring a steel contact material with nickel plating. Designed for 15-22AWG wire gauges, this non-insulated, male terminal offers a 6.35mm mating tab width and a 38.1mm overall length. It is RoHS compliant and ELV compliant, supplied in tape and reel packaging with 3000 units per package.
TE Connectivity 1217006-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.48inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.