Female quick disconnect terminal for 16-20AWG discrete wire. Features a brass construction with a 4.75mm mating tab width and 0.187 inch tab width. Operates within a temperature range of -40°C to 105°C, with a 0.13 inch insulation diameter and 0.522 inch length. This non-insulated terminal supports insulated wire and is supplied on tape and reel packaging.
TE Connectivity 1217009-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.522inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.