TE Connectivity 1217028-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 27mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2800 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217028-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.