Signal contact terminal, male, non-insulated, brass material with tin plating. Features a 3.18mm mating tab width and 0.125 inch tab width, with a 0.02 inch tab thickness. Operates within a temperature range of -65°C to 150°C. Designed for free hanging, cable mounting with straight orientation. Suitable for wire gauges from 400AWG to 1600AWG.
TE Connectivity 1217029-1 technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Shielding | Unshielded |
| Tab Length | 0.37inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.125inch |
| Termination | Tab |
| Wire Gauge (Max) | 1600AWG |
| Wire Gauge (Min) | 400AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.