Female, non-insulated receptacle terminal for discrete wire, featuring a straight, cable mount orientation. Designed for signal contact type with tin plating, it supports insulated wire and accommodates mating tabs up to 3.18mm wide. Operating temperature range spans from -67°C to 221°C, with a wire gauge capacity from 14AWG to 20AWG. This component is RoHS and ELV compliant, supplied in tape and reel packaging with a package quantity of 3200.
TE Connectivity 1217039-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.08mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 16.89mm |
| Mating Tab Width | 3.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.