This quick disconnect terminal is designed for discrete wire applications, supporting wire gauges from 10 to 14 AWG. Constructed from brass with a tin plating, it features a 6.35mm mating tab width and a 5.08mm insulation diameter. The terminal offers insulated wire support and is supplied in a tape and reel package for efficient assembly. It is RoHS and ELV compliant, ensuring adherence to environmental standards.
TE Connectivity 1217043-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.