
Male tab terminal featuring brass body and contact material with tin plating over copper. Designed for through-hole mounting, this non-insulated terminal supports insulated wire and accepts 2 AWG wire/cable. It boasts a 0.25-inch mating tab width, 0.312-inch tab length, and 0.032-inch tab thickness, with a 0.622-inch overall length and 7.5mm depth. This component is RoHS and ELV compliant.
TE Connectivity 1217056-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.622inch |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bag |
| PCB Thickness | 0.125inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217056-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
