Male, non-insulated PCB tab terminal for through-hole mounting. Features brass contact material with tin plating, a 4.75mm mating tab width, and 0.187 inch tab width. Designed for 0.062 inch PCB thickness with insulated wire support. Lead-free and RoHS compliant.
TE Connectivity 1217057-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Height | 9.19mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.487inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217057-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
