Quick disconnect terminal for wire gauges 20-27 AWG. Features a brass construction with tin plating for reliable conductivity. Designed for free-hanging mounting with a 3.18mm mating tab width and 0.02 inch tab thickness. Operates across a wide temperature range from -65°C to 150°C. Supplied in tape and reel packaging with 6000 units per package.
TE Connectivity 1217072-1 technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.88mm |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Tab Length | 0.37inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.125inch |
| Termination | Tab |
| Wire Gauge (Max) | 850AWG |
| Wire Gauge (Min) | 200AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217072-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.