
Quick disconnect terminal featuring a brass body and tin plating for reliable electrical connections. Designed for 13-18 AWG wire, this male terminal offers a 3.18mm mating tab width and a length of 23.88mm. It operates within a temperature range of -65°C to 150°C and is RoHS compliant. Packaged in tape and reel for efficient automated assembly, this non-insulated terminal is suitable for free-hanging applications.
TE Connectivity 1217073-1 technical specifications.
| Body Material | Brass |
| Package/Case | 125 |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.88mm |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Tab Length | 0.37inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.125inch |
| Termination | Tab |
| Wire Gauge (Max) | 5000AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.