TE Connectivity 1217074-2 technical specifications.
| Package/Case | 0157 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Length | 0.77inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Shur-Plug |
| Termination | Plug |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.