
PCB-mounted receptacle terminal with a straight, through-hole orientation. Features brass body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Designed for 0.205-inch mating tab width and supports wire/cable gauges up to 1AWG. Operates within a temperature range of -40°C to 105°C, with a plating thickness of 2.54µm. This non-insulated terminal is RoHS compliant and packaged in bags of 1000 units.
TE Connectivity 1217080-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.42mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
