TE Connectivity 1217088-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Material | Brass |
| Mating Tab Width | 1.52mm |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.125inch |
| Plating | Tin |
| Radiation Hardening | No |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Tab Length | 0.413inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.06inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.