Female receptacle terminal for discrete wire, supporting 12-16 AWG wire gauges with a 0.169-inch wire/cable diameter. Features a 0.25-inch mating tab width, 0.032-inch tab thickness, and 0.293-inch tab length. Constructed from brass with a non-insulated design and 4.3mm insulation diameter. This straight orientation, unshielded terminal is RoHS compliant and ELV compliant, offered in tape and reel packaging.
TE Connectivity 1217092-1 technical specifications.
| Package/Case | 0157 |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.771inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Mark III |
| Shielding | Unshielded |
| Tab Length | 0.293inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.