TE Connectivity 1217094-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 23.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.94mm |
| Lead Free | Not Applicable |
| Length | 0.771inch |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark III |
| Tab Length | 0.293inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.