Female wire-to-wire connector terminal featuring a 250 POS-LOCK design for 18-14 AWG discrete wire. Offers a 23.5A contact current rating with brass contacts plated in tin. This non-insulated, free-hanging terminal has a 3.94mm insulation diameter and a length of 0.771 inches. The Mark III series terminal is RoHS compliant and supplied in a strip of 10,000 units.
TE Connectivity 1217094-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 23.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.94mm |
| Lead Free | Not Applicable |
| Length | 0.771inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark III |
| Tab Length | 0.293inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217094-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.