TE Connectivity 1217097-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark III |
| Shielding | Unshielded |
| Tab Length | 0.255inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217097-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.