
Female receptacle contact for signal and power applications, designed for 16-12 AWG discrete wire. Features a straight, unshielded orientation with tin plating on brass material. Offers insulated wire support and a mating tab width of 4.75mm. This free-hanging, cable-mount component has a length of 0.67 inches and is supplied on tape and reel.
TE Connectivity 1217097-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark III |
| Shielding | Unshielded |
| Tab Length | 0.255inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217097-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
