Female receptacle terminal featuring a 0.25-inch mating tab width and 0.02-inch tab thickness. Constructed from phosphor bronze with tin plating, this non-insulated component offers a 10.46mm length and 7.49mm depth. Designed for through-hole mounting, it supports wire sizes up to 0.25-inch tab length. Supplied in tape and reel packaging with a quantity of 3000, this terminal is RoHS and ELV compliant.
TE Connectivity 1217107-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 10.46mm |
| Material | Bronze |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.