TE Connectivity 1217108-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.