Female receptacle terminal for discrete wire applications, featuring a straight, unshielded, non-insulated design. Constructed from brass with tin plating, it supports wire gauges from 22 to 18 AWG with a maximum operating temperature of 221°C. This component offers insulated wire support and a mating tab width of 4.75mm, with dimensions of 5.94mm depth and 4.03mm height. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 1217113-2 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.94mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.03mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark III |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217113-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.