TE Connectivity 1217121-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Faston |
| Tab Length | 0.39inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1217121-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
