Male, non-insulated quick disconnect terminal featuring a brass contact material with tin plating. Designed for through-hole mounting, this terminal has a 0.25-inch mating tab width and a 0.032-inch tab thickness. It supports insulated wire and is supplied in tape and reel packaging. This component is RoHS and ELV compliant.
TE Connectivity 1217126-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Height | 12.7mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.41inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217126-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.