Quick disconnect terminal, receptacle gender, designed for 20-24AWG discrete wire. Features brass construction with tin plating (1.016µm thickness) for reliable conductivity. Insulated wire support is provided, with a maximum wire/cable diameter of 2.8mm. Mating tab dimensions are 4.75mm width, 0.25 inch length, and 0.02 inch thickness. Packaged on tape and reel for automated assembly.
TE Connectivity 1217129-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 0.585inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217129-1 to view detailed technical specifications.
No datasheet is available for this part.