
Female quick disconnect terminal featuring brass construction with tin plating. This non-insulated, straight orientation receptacle offers a 0.205-inch mating tab width and a 0.095-inch stud diameter. Designed for through-hole mounting with a 0.062-inch PCB thickness compatibility, it utilizes a nickel underplate and is supplied on tape and reel for efficient assembly. This component is RoHS and ELV compliant.
TE Connectivity 1217137-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Height | 8.38mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.095inch |
| Tab Length | 0.33inch |
| Tab Thickness | 0.025inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
