TE Connectivity 1217148-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.44mm |
| Lead Free | Not Applicable |
| Length | 1.01inch |
| Material | Brass |
| Mating Tab Width | 7.11mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 15°C |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 4.44mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.