Female receptacle terminal for 14-18 AWG discrete wire, featuring a 0.187 inch mating tab width and 0.02 inch tab thickness. Constructed from brass with tin plating for reliable conductivity. Designed for free-hanging mounting and supports insulated wire with a maximum insulation diameter of 4.06mm. Supplied in tape and reel packaging for efficient assembly.
TE Connectivity 1217149-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 0.6inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.