FASTON receptacle for discrete wire, accepting 18-14 AWG wire. Features brass body with tin plating and tin contact plating. Designed for a 4.75mm mating tab width and accommodates wire/cable diameters up to 0.16 inches (4.06mm). Offers insulated wire support and is supplied non-insulated. Packaged on tape and reel for efficient assembly.
TE Connectivity 1217151-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 0.614inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.