
Male quick disconnect terminal with a 0.25-inch tab width and 0.032-inch tab thickness. Features brass body and contact material, both plated with tin. Designed for through-hole mounting with insulated wire support, suitable for 20-24AWG wire. This non-insulated terminal is supplied on tape and reel packaging, with a package quantity of 6000 units.
TE Connectivity 1217153-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Length | 0.98inch |
| Material | Brass |
| Mating Tab Width | 0.312inch |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.