TE Connectivity 1217174-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 3.18mm |
| Lead Free | Not Applicable |
| Length | 22.6mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 4200AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.