
TE Connectivity 1217175-1 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 20.95mm |
| Material | Bronze |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217175-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.