TE Connectivity 1217182-1 technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217182-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.