TE Connectivity 1217183-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Brass |
| Mating Tab Width | 0.067inch |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.2um |
| Radiation Hardening | No |
| Resistance | 0.067R |
| RoHS Compliant | Yes |
| Tab Thickness | 0.025inch |
| Tab Width | 0.067inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217183-1 to view detailed technical specifications.
No datasheet is available for this part.