TE Connectivity 1217200-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Non-Gendered |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 47.23mm |
| Material | PBT |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1217200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
