TE Connectivity 1217244-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 187 FASTON |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217244-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.