TE Connectivity 1217264-1 technical specifications.
| Insulation Diameter | 3.81mm |
| Length | 17.5mm |
| Mount | Cable |
| Package Quantity | 17000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.