TE Connectivity 1217283-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217283-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.