TE Connectivity 1217295-1 technical specifications.
| Contact Plating | Tin |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.53inch |
| Mating Tab Width | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.