TE Connectivity 1217297-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.842inch |
| Mating Tab Width | 0.058inch |
| Mount | Free Hanging |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.