
General purpose ring tongue terminal for 14-16 AWG wire. Features brass body and contact material, both with tin plating. Non-insulated design with a 0.17-inch insulation diameter and a 0.39-inch stud diameter. This free-hanging terminal offers insulated wire support and a 1.245-inch length. Packaged on a strip for efficient application.
TE Connectivity 1217330-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 1.245inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
