
Male quick disconnect terminal featuring brass contact material with tin plating. Designed for through-hole mounting, this non-insulated terminal has a mating tab width of 4.75mm and a tab thickness of 0.032 inches. It offers a 0.187-inch tab width and a 0.395-inch tab length. This component is RoHS and ELV compliant, supplied in loose piece packaging with a quantity of 2000.
TE Connectivity 1217332-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.635inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.395inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.